3/32" Drill Bit Bit, Insert 1/4" Drive 1.41" (35.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/32" Drill Bit Bit, Insert 1/4" Drive 1.41" (35.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

78005

DigiKey Part Number
78005W-ND
Manufacturer
Manufacturer Product Number
78005
Description
STUBBY HIGH SPEED DRILL BIT 1/4"
Customer Reference
Detailed Description
3/32" Drill Bit Bit, Insert 1/4" Drive 1.41" (35.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
3/32"
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.41" (35.8mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Insert
Weight
0.02 lb (9.07 g)
Tip Type
Drill Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.