



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Drill Bit | |
Tip Size | 1/16" | |
Drive Size | 1/4" | |
Length - Overall | 1.26" (32.0mm) | |
Features | Impact Resistant | |
Weight | 0.02 lb (9.07 g) |

