



77793 | |
|---|---|
DigiKey Part Number | 77793-ND |
Manufacturer | |
Manufacturer Product Number | 77793 |
Description | NUT/SCRWDR SET ASSORTD RAIL 41PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, PoziDriv®, Slotted, Square, Torx® Nut, Screwdriver Set 41 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, PoziDriv®, Slotted, Square, Torx® | |
Includes | Adapter, Socket Rail, Handle | |
Features | Bit Storage, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.92 lb (417.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,31000 € | 47,31 € |
| Unit Price without VAT: | 47,31000 € |
|---|---|
| Unit Price with VAT: | 56,29890 € |




