Similar



77757 | |
|---|---|
DigiKey Part Number | 77757W-ND |
Manufacturer | |
Manufacturer Product Number | 77757 |
Description | PHILLIPS DOUBLE END BIT 10 PACK |
Customer Reference | |
Detailed Description | #0, #3 Phillips Bit, Double Ended 1/4" Drive |
Category | Tool Type Bit, Double Ended |
Manufacturer Wiha | Tip Type Phillips |
Packaging Bag | Tip Size #0, #3 |
Part Status Obsolete | Drive Size 1/4" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32771 | Klein Tools, Inc. | 72 | 1742-1286-ND | 5,76000 € | Similar |


