


77756 | |
|---|---|
DigiKey Part Number | 77756W-ND |
Manufacturer | |
Manufacturer Product Number | 77756 |
Description | PHILLIPS DOUBLE END BIT 10 PACK |
Customer Reference | |
Detailed Description | #1, #2 Phillips Bit, Double Ended 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Bit, Double Ended | |
Tip Type | Phillips | |
Tip Size | #1, #2 | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | - |

