



77740 | |
|---|---|
DigiKey Part Number | 77740W-ND |
Manufacturer | |
Manufacturer Product Number | 77740 |
Description | VALVE STEM DOUBLE END TOOL, 2 PA |
Customer Reference | |
Detailed Description | Bit Valve Stems |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit | |
For Use With/Related Products | Valve Stems | |
Weight | 0.02 lb (9.07 g) |

