



77726 | |
|---|---|
DigiKey Part Number | 77726W-ND |
Manufacturer | |
Manufacturer Product Number | 77726 |
Description | BIT DOUBLE ENDED HEX 7/32" 1/4" |
Customer Reference | |
Detailed Description | Hex Bit Set 2 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Hex | |
Features | Reversible | |
Weight | - |

