3mm, 4mm Hex Bit, Double Ended Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm, 4mm Hex Bit, Double Ended Drive
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77720

DigiKey Part Number
431-2091-ND
Manufacturer
Manufacturer Product Number
77720
Description
BIT DOUBLE END HEX 3MM 4MM 2PACK
Customer Reference
Detailed Description
3mm, 4mm Hex Bit, Double Ended Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Double Ended
Tip Type
Hex
Tip Size
3mm, 4mm
Drive Size
-
Length - Overall
-
Features
Reversible
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,06000 €3,06 €
52,84000 €14,20 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €