



77716 | |
|---|---|
DigiKey Part Number | 77716W-ND |
Manufacturer | |
Manufacturer Product Number | 77716 |
Description | BIT DBL ENDED SLOTTED 4MM 6MM |
Customer Reference | |
Detailed Description | 4mm, 6mm Slotted Bit, Double Ended Drive |
Category | Tool Type Bit, Double Ended |
Manufacturer Wiha | Tip Type Slotted |
Packaging Bulk | Tip Size 4mm, 6mm |
Part Status Obsolete | Features Reversible |

