



77712 | |
|---|---|
DigiKey Part Number | 77712W-ND |
Manufacturer | |
Manufacturer Product Number | 77712 |
Description | BIT DOUBLE ENDED SQUARE #1 #2 |
Customer Reference | |
Detailed Description | #1, #2 Square Bit, Double Ended Drive |
Category | Tip Type Square |
Manufacturer Wiha | Tip Size #1, #2 |
Packaging Bulk | Features Reversible |
Part Status Obsolete | Weight 0.03 lb (13.61 g) |
Tool Type Bit, Double Ended |

