



77710 | |
|---|---|
DigiKey Part Number | 77710W-ND |
Manufacturer | |
Manufacturer Product Number | 77710 |
Description | BIT DBL ENDED POZIDRIV #1 #3 |
Customer Reference | |
Detailed Description | #1, #2 Pozidriv® Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Double Ended | |
Tip Type | Pozidriv® | |
Tip Size | #1, #2 | |
Drive Size | - | |
Length - Overall | - | |
Features | Reversible | |
Weight | 0.03 lb (13.61 g) |

