



77708 | |
|---|---|
DigiKey Part Number | 77708W-ND |
Manufacturer | |
Manufacturer Product Number | 77708 |
Description | BIT DOUBLE ENDED PHILLIPS #0 #3 |
Customer Reference | |
Detailed Description | #0, #3 Phillips Bit, Double Ended Drive |
Category | Tip Type Phillips |
Manufacturer Wiha | Tip Size #0, #3 |
Packaging Bulk | Features Reversible |
Part Status Obsolete | Weight 0.03 lb (13.61 g) |
Tool Type Bit, Double Ended |

