



77705 | |
|---|---|
DigiKey Part Number | 77705W-ND |
Manufacturer | |
Manufacturer Product Number | 77705 |
Description | BIT DOUBLE ENDED TORX T27 T30 |
Customer Reference | |
Detailed Description | T27, T30 Torx® Bit, Double Ended Drive |
Category | Tool Type Bit, Double Ended |
Manufacturer Wiha | Tip Type Torx® |
Packaging Bulk | Tip Size T27, T30 |
Part Status Obsolete | Features Reversible |

