



77702 | |
|---|---|
DigiKey Part Number | 77702W-ND |
Manufacturer | |
Manufacturer Product Number | 77702 |
Description | BIT DOUBLE ENDED TORX T8 T9 |
Customer Reference | |
Detailed Description | T8, T9 Torx® Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Double Ended | |
Tip Type | Torx® | |
Tip Size | T8, T9 | |
Drive Size | - | |
Length - Overall | - | |
Features | Reversible | |
Weight | - |

