



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | E-Torx®, Torx® | |
Range of Values | E4 ~ E10, T6 ~ T40 | |
Drive Size | 1/4" | |
Includes | Extension Bars (2), Hand Driver, Handles (3), Metal Box | |
Features | Ratcheting, Swiveling | |
Quantity | 22 Pieces | |
Weight | 2.1 lbs (952.5 g) |

