Socket External Torx® E5 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket External Torx® E5 1.00" (25.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77305

DigiKey Part Number
77305-ND
Manufacturer
Manufacturer Product Number
77305
Description
SOCKET EXTERNAL TORX E5 1"
Customer Reference
Detailed Description
Socket External Torx® E5 1.00" (25.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
External Torx®
Manufacturer
Wiha
Size
E5
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length
1.00" (25.4mm)
Tool Type
Socket
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.