



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Torx® | |
Range of Values | T8 ~ T40 | |
Drive Size | 3/8" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 9 Pieces | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,26000 € | 59,26 € |
| Unit Price without VAT: | 59,26000 € |
|---|---|
| Unit Price with VAT: | 70,51940 € |

