2.5mm Hex Socket Bit Holder 3/8" Drive 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77180

DigiKey Part Number
431-77180-ND
Manufacturer
Manufacturer Product Number
77180
Description
HEX 3/8" DRIVE BIT SOCKET 6" LON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.5mm Hex Socket Bit Holder 3/8" Drive 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit Holder
Tip Type
Hex Socket
Tip Size
2.5mm
Drive Size
3/8"
Length - Overall
6.00" (152.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,35000 €6,35 €
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,55650 €