
77171 | |
|---|---|
DigiKey Part Number | 77171-ND |
Manufacturer | |
Manufacturer Product Number | 77171 |
Description | SOCKET HEX CHROME FIN 9/64" 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome FInish, Replaceable Bit 9/64" 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 9/64" | |
Drive Size | 3/8" | |
Length | 6.00" (152.4mm) | |
Features | Chrome FInish, Replaceable Bit | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 6,35000 € | 19,05 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

