



77170 | |
|---|---|
DigiKey Part Number | 77170-ND |
Manufacturer | |
Manufacturer Product Number | 77170 |
Description | SKT TORX TR LONG BLADE T20S 6" |
Customer Reference | |
Detailed Description | Socket Torx® TR (Security) Long Blade T20s 6.00" (152.4mm) |
Category | Tip Type Torx® TR (Security) |
Manufacturer Wiha | Size T20s |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 6.00" (152.4mm) |
Tool Type Socket | Features Long Blade |

