Socket Hex Replaceable Bit 3/32" 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Replaceable Bit 3/32" 6.00" (152.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77165

DigiKey Part Number
77165-ND
Manufacturer
Manufacturer Product Number
77165
Description
SOCKET HEX REPLAC BIT 3/32" 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Replaceable Bit 3/32" 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
3/32"
Packaging
Bulk
Drive Size
3/8"
Part Status
Active
Length
6.00" (152.4mm)
Tool Type
Socket
Features
Replaceable Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,27000 €6,27 €
Unit Price without VAT:6,27000 €
Unit Price with VAT:7,46130 €