Socket Hex Long Blade 1/8" 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Long Blade 1/8" 6.00" (152.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77132

DigiKey Part Number
77132-ND
Manufacturer
Manufacturer Product Number
77132
Description
SOCKET HEX LONG BLADE 1/8" 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Long Blade 1/8" 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
1/8"
Drive Size
1/4"
Length
6.00" (152.4mm)
Features
Long Blade
Weight
0.12 lb (54.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35,89667 €17,69 €
Manufacturers Standard Package
Unit Price without VAT:5,89667 €
Unit Price with VAT:7,01704 €