



77126 | |
|---|---|
DigiKey Part Number | 77126-ND |
Manufacturer | |
Manufacturer Product Number | 77126 |
Description | SOCKET POZIDRIV LONG BLADE #3 6" |
Customer Reference | |
Detailed Description | Socket Pozidriv® Long Blade #3 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Pozidriv® | |
Size | #3 | |
Drive Size | 1/4" | |
Length | 6.00" (152.4mm) | |
Features | Long Blade | |
Weight | - |

