Socket Torx® Replaceable Bit T40 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Torx® Replaceable Bit T40 6.00" (152.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77117

DigiKey Part Number
77117W-ND
Manufacturer
Manufacturer Product Number
77117
Description
SKT TORX REPLACEABLE BIT T40 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Torx® Replaceable Bit T40 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T40
Packaging
Bulk
Drive Size
3/8"
Part Status
Active
Length
6.00" (152.4mm)
Tool Type
Socket
Features
Replaceable Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36,56000 €19,68 €
Manufacturers Standard Package
Unit Price without VAT:6,56000 €
Unit Price with VAT:7,80640 €