Socket Phillips Long Blade #1 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Phillips Long Blade #1 6.00" (152.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77116

DigiKey Part Number
77116-ND
Manufacturer
Manufacturer Product Number
77116
Description
SOCKET PHILLIPS LONG BLADE #1 6"
Customer Reference
Detailed Description
Socket Phillips Long Blade #1 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
#1
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length
6.00" (152.4mm)
Part Status
Obsolete
Features
Long Blade
Tool Type
Socket
Weight
0.12 lb (54.43 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.