Socket Slotted Long Blade 6.5mm 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Slotted Long Blade 6.5mm 6.00" (152.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77112

DigiKey Part Number
77112-ND
Manufacturer
Manufacturer Product Number
77112
Description
SKT SLOTTED LONG BLADE 6.5MM 6"
Customer Reference
Detailed Description
Socket Slotted Long Blade 6.5mm 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
6.5mm
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length
6.00" (152.4mm)
Part Status
Obsolete
Features
Long Blade
Tool Type
Socket
Weight
0.12 lb (54.43 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.