Socket Slotted Long Blade 4mm 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Slotted Long Blade 4mm 6.00" (152.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

77104

DigiKey Part Number
77104-ND
Manufacturer
Manufacturer Product Number
77104
Description
SOCKET SLOTTED LONG BLADE 4MM 6"
Customer Reference
Detailed Description
Socket Slotted Long Blade 4mm 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Slotted
Size
4mm
Drive Size
1/4"
Length
6.00" (152.4mm)
Features
Long Blade
Weight
0.12 lb (54.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.