



76898 | |
|---|---|
DigiKey Part Number | 76898-ND |
Manufacturer | |
Manufacturer Product Number | 76898 |
Description | BIT SET ASSORTED W/CASE 42PC |
Customer Reference | |
Detailed Description | Hex, Phillips, Pozidriv®, Slotted, Square, Torx® Bit Set 42 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Square, Torx® | |
Includes | Bit Holder, Handle, Metal Case | |
Features | Bit Storage, Ergonomic, Non-Magnetic, Soft Grip | |
Weight | 0.82 lb (371.95 g) |


