



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Square, Torx® | |
Includes | Belt Pack | |
Features | Chamfered End, Impact Resistant | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10,90333 € | 32,71 € |
| Unit Price without VAT: | 10,90333 € |
|---|---|
| Unit Price with VAT: | 12,97496 € |

