3/16" Hex Bit, Power 1/4" Drive 1.93" (49.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/16" Hex Bit, Power 1/4" Drive 1.93" (49.0mm)

76873

DigiKey Part Number
76873-ND
Manufacturer
Manufacturer Product Number
76873
Description
BIT HEX 3/16" 1.93" 2/PK
Customer Reference
Detailed Description
3/16" Hex Bit, Power 1/4" Drive 1.93" (49.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
3/16"
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.93" (49.0mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.