76863 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 559
Unit Price: 1,19000 €
Datasheet
3mm Hex Bit, Power 1/4" Drive 1.93" (49.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Hex Bit, Power 1/4" Drive 1.93" (49.0mm)
Wiha Tools USA

76863

DigiKey Part Number
76863-ND
Manufacturer
Manufacturer Product Number
76863
Description
BIT HEX 3MM 1.93" 2/PK
Customer Reference
Detailed Description
3mm Hex Bit, Power 1/4" Drive 1.93" (49.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
3mm
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.93" (49.0mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74330Wiha559431-2055-ND1,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes