#1 Square Bit, Insert 1/4" Drive 1.14" (29.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Square Bit, Insert 1/4" Drive 1.14" (29.0mm)

76838

DigiKey Part Number
76838-ND
Manufacturer
Manufacturer Product Number
76838
Description
BIT SQUARE SZ1 1.14" 2/PK
Customer Reference
Detailed Description
#1 Square Bit, Insert 1/4" Drive 1.14" (29.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Wiha
Tip Size
#1
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.14" (29.0mm)
Part Status
Obsolete
Features
Impact Resistant
Tool Type
Bit, Insert
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.