T30 Torx® Bit, Insert 1/4" Drive 1.14" (29.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76589

DigiKey Part Number
431-76589-ND
Manufacturer
Manufacturer Product Number
76589
Description
IMPACT INSERT BIT TORX T30 - 250
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T30 Torx® Bit, Insert 1/4" Drive 1.14" (29.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T30
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
1.14" (29.0mm)
Tool Type
Bit, Insert
Features
Impact Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1139,34000 €139,34 €
Manufacturers Standard Package
Unit Price without VAT:139,34000 €
Unit Price with VAT:165,81460 €