
76585 | |
|---|---|
DigiKey Part Number | 431-76585-ND |
Manufacturer | |
Manufacturer Product Number | 76585 |
Description | IMPACT INSERT BIT TORX T15 - 250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T15 Torx® Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | T15 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,10000 € | 141,10 € |
| Unit Price without VAT: | 141,10000 € |
|---|---|
| Unit Price with VAT: | 167,90900 € |

