
76584 | |
|---|---|
DigiKey Part Number | 431-76584-ND |
Manufacturer | |
Manufacturer Product Number | 76584 |
Description | IMPACT INSERT BIT SQUARE #2 - 25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Square Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Category | Tip Type Square |
Manufacturer Wiha | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.00" (25.4mm) |
Tool Type Bit, Insert | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,34000 € | 139,34 € |
| Unit Price without VAT: | 139,34000 € |
|---|---|
| Unit Price with VAT: | 165,81460 € |

