

Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 3/16" |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.93" (49.0mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,02000 € | 21,02 € |
| Unit Price without VAT: | 21,02000 € |
|---|---|
| Unit Price with VAT: | 25,01380 € |

