#2 Pozidriv® Bit, Power 1/4" Drive 1.93" (49.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Pozidriv® Bit, Power 1/4" Drive 1.93" (49.0mm)
Monticello Minnesota Subsidiary of Wiha Tools USA

76549

DigiKey Part Number
76549-ND
Manufacturer
Manufacturer Product Number
76549
Description
BIT POZIDRIV SZ2 1.93" 10/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Pozidriv® Bit, Power 1/4" Drive 1.93" (49.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pozidriv®
Manufacturer
Wiha
Tip Size
#2
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.93" (49.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
321,01667 €63,05 €
Manufacturers Standard Package
Unit Price without VAT:21,01667 €
Unit Price with VAT:25,00984 €