
76546 | |
|---|---|
DigiKey Part Number | 431-76546-ND |
Manufacturer | |
Manufacturer Product Number | 76546 |
Description | IMPACT POWER BIT HEX 4.0MM - 250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4mm Hex Bit, Power 1/4" Drive |
Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 4mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,52000 € | 230,52 € |
| Unit Price without VAT: | 230,52000 € |
|---|---|
| Unit Price with VAT: | 274,31880 € |

