#3 Square Bit, Insert 1/4" Drive 1.14" (29.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#3 Square Bit, Insert 1/4" Drive 1.14" (29.0mm)
Wiha Tools USA

76540

DigiKey Part Number
76540-ND
Manufacturer
Manufacturer Product Number
76540
Description
BIT SQUARE SZ3 1.14" 10/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#3 Square Bit, Insert 1/4" Drive 1.14" (29.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Wiha
Tip Size
#3
Series
Drive Size
1/4"
Packaging
Bulk
Length - Overall
1.14" (29.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Insert
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
310,71000 €32,13 €
Manufacturers Standard Package
Unit Price without VAT:10,71000 €
Unit Price with VAT:12,74490 €