

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 9/64" | |
Drive Size | 1/4" | |
Length - Overall | 1.14" (29.0mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10,75667 € | 32,27 € |
| Unit Price without VAT: | 10,75667 € |
|---|---|
| Unit Price with VAT: | 12,80044 € |

