
76504 | |
|---|---|
DigiKey Part Number | 431-76504-ND |
Manufacturer | |
Manufacturer Product Number | 76504 |
Description | IMPACT INSERT BIT POZIDRIV 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Pozidriv® Bit, Insert 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Pozidriv® | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,10000 € | 141,10 € |
| Unit Price without VAT: | 141,10000 € |
|---|---|
| Unit Price with VAT: | 167,90900 € |

