Socket Slotted Replaceable Bit 10mm 2.32" (59.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Slotted Replaceable Bit 10mm 2.32" (59.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76418

DigiKey Part Number
76418-ND
Manufacturer
Manufacturer Product Number
76418
Description
SOCKET SLOTTED REPLC 10MM 2.32"
Customer Reference
Detailed Description
Socket Slotted Replaceable Bit 10mm 2.32" (59.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
10mm
Packaging
Bag
Drive Size
1/2"
Part Status
Obsolete
Length
2.32" (59.0mm)
Tool Type
Socket
Features
Replaceable Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.