



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | Torx® TR (Security) | |
Range of Values | T7s ~ T55s | |
Drive Size | 1/4", 3/8" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 12 Pieces | |
Weight | 0.77 lb (349.27 g) |

