Socket Set T20 ~ T55 Torx® 3/8" Drive 8 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set T20 ~ T55 Torx® 3/8" Drive 8 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76396

DigiKey Part Number
76396-ND
Manufacturer
Manufacturer Product Number
76396
Description
SOCKET SET TORX 3/8" 8PC
Customer Reference
Detailed Description
Socket Set T20 ~ T55 Torx® 3/8" Drive 8 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Range of Values
T20 ~ T55
Manufacturer
Wiha
Drive Size
3/8"
Packaging
Bulk
Includes
Storage Rail
Part Status
Obsolete
Features
Replaceable Bits
Type
Socket Set
Quantity
8 Pieces
Tip Type
Torx®
Weight
0.84 lb (381.02 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.