Socket Torx® TR (Security) Replaceable Bit T20s 1.50" (38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Torx® TR (Security) Replaceable Bit T20s 1.50" (38.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76334

DigiKey Part Number
76334-ND
Manufacturer
Manufacturer Product Number
76334
Description
SOCKET TORX TR REPLC T20S 1.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Torx® TR (Security) Replaceable Bit T20s 1.50" (38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx® TR (Security)
Manufacturer
Wiha
Size
T20s
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length
1.50" (38.1mm)
Tool Type
Socket
Features
Replaceable Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,48000 €5,48 €
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €