



76197 | |
|---|---|
DigiKey Part Number | 431-2084-ND |
Manufacturer | |
Manufacturer Product Number | 76197 |
Description | SOCKET SET TORX 1/4" 10PC |
Customer Reference | |
Detailed Description | Socket Set T8 ~ T50 Torx® 1/4" Drive 10 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | Torx® | |
Range of Values | T8 ~ T50 | |
Drive Size | 1/4" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 10 Pieces | |
Weight | 0.49 lb (222.26 g) |

