Socket Set T10 ~ T30 Torx® 1/4" Drive 6 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set T10 ~ T30 Torx® 1/4" Drive 6 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76194

DigiKey Part Number
76194-ND
Manufacturer
Manufacturer Product Number
76194
Description
SOCKET SET TORX 1/4" 6PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set T10 ~ T30 Torx® 1/4" Drive 6 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Range of Values
T10 ~ T30
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Includes
Storage Rail
Part Status
Active
Features
Replaceable Bits
Type
Socket Set
Quantity
6 Pieces
Tip Type
Torx®
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
328,34667 €85,04 €
Manufacturers Standard Package
Unit Price without VAT:28,34667 €
Unit Price with VAT:33,73254 €