Socket Hex TR (Security) Replaceable Bit 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex TR (Security) Replaceable Bit 1/8"
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76167

DigiKey Part Number
76167-ND
Manufacturer
Manufacturer Product Number
76167
Description
SKT HEX TR REPLACEABLE BIT 1/8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex TR (Security) Replaceable Bit 1/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex TR (Security)
Manufacturer
Wiha
Size
1/8"
Packaging
Bulk
Drive Size
3/8"
Part Status
Active
Features
Replaceable Bit
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36,34000 €19,02 €
Manufacturers Standard Package
Unit Price without VAT:6,34000 €
Unit Price with VAT:7,54460 €