Socket Hex TR (Security) Replaceable Bit 5/64"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex TR (Security) Replaceable Bit 5/64"
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76164

DigiKey Part Number
76164-ND
Manufacturer
Manufacturer Product Number
76164
Description
SOCKET HEX TR REPLAC BIT 5/64"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex TR (Security) Replaceable Bit 5/64"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex TR (Security)
Manufacturer
Wiha
Size
5/64"
Packaging
Bulk
Drive Size
3/8"
Part Status
Active
Features
Replaceable Bit
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,39000 €6,39 €
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,60410 €