
76137 | |
|---|---|
DigiKey Part Number | 76137-ND |
Manufacturer | |
Manufacturer Product Number | 76137 |
Description | SOCKET HEX TR CHROME 1/4" 1.6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex TR (Security) Chrome FInish, Replaceable Bit 1/4" 1.60" (40.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex TR (Security) | |
Size | 1/4" | |
Drive Size | 3/8" | |
Length | 1.60" (40.6mm) | |
Features | Chrome FInish, Replaceable Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 6,42000 € | 19,26 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |

